
BD46341G-TR | |
---|---|
DigiKey Part Number | BD46341GTR-ND - Tape & Reel (TR) BD46341GCT-ND - Cut Tape (CT) BD46341GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46341G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,25894 € | 776,82 € |
6 000 | 0,25237 € | 1 514,22 € |
9 000 | 0,24908 € | 2 241,72 € |
15 000 | 0,24544 € | 3 681,60 € |
21 000 | 0,24331 € | 5 109,51 € |
30 000 | 0,24126 € | 7 237,80 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,70680 € |