
BD82044FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD82044FVJ-GE2TR-ND - Tape & Reel (TR) 846-BD82044FVJ-GE2CT-ND - Cut Tape (CT) 846-BD82044FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82044FVJ-GE2 |
Description | 2.5A CURRENT LIMIT HIGH SIDE SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82045FVJ-GE2 | Rohm Semiconductor | 1 806 | 846-BD82045FVJ-GE2CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32480 € | 32,48 € |
| 250 | 0,30248 € | 75,62 € |
| 500 | 0,28902 € | 144,51 € |
| 1 000 | 0,27794 € | 277,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26624 € | 665,60 € |
| 5 000 | 0,25919 € | 1 295,95 € |
| 7 500 | 0,25565 € | 1 917,38 € |
| 12 500 | 0,25174 € | 3 146,75 € |
| 17 500 | 0,24945 € | 4 365,38 € |
| 25 000 | 0,24726 € | 6 181,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |


