


BH25PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH25PB1WHFVTR-ND - Tape & Reel (TR) BH25PB1WHFVCT-ND - Cut Tape (CT) BH25PB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH25PB1WHFV-TR |
Description | IC REG LINEAR 2.5V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH25PB1WHFV-TR Models |
Category | Current - Quiescent (Iq) 4 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-665 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-HVSOF |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU25TD2WNVX-TL | Rohm Semiconductor | 4 638 | BU25TD2WNVX-TLCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,25396 € | 126,98 € |
| 1 000 | 0,24999 € | 249,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24999 € | 749,97 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

