BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G32F-3AGTE2

DigiKey Part Number
846-BR24G32F-3AGTE2TR-ND - Tape & Reel (TR)
846-BR24G32F-3AGTE2CT-ND - Cut Tape (CT)
846-BR24G32F-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G32F-3AGTE2
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G32F-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,24400 €2,44 €
250,23800 €5,95 €
500,23320 €11,66 €
1000,22830 €22,83 €
2500,22176 €55,44 €
5000,21676 €108,38 €
1 0000,21174 €211,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,22152 €553,80 €
5 0000,21614 €1 080,70 €
7 5000,21301 €1 597,58 €
12 5000,20909 €2 613,62 €
17 5000,20653 €3 614,27 €
25 0000,20384 €5 096,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €