
BR25G1MFJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G1MFJ-3GE2TR-ND - Tape & Reel (TR) BR25G1MFJ-3GE2CT-ND - Cut Tape (CT) BR25G1MFJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G1MFJ-3GE2 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G1MFJ-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G1MFJ-5AE2 | Rohm Semiconductor | 2 408 | 846-BR25G1MFJ-5AE2CT-ND | 1,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,17960 € | 54,49 € |
| 50 | 2,13000 € | 106,50 € |
| 100 | 2,08060 € | 208,06 € |
| 250 | 2,01532 € | 503,83 € |
| 500 | 1,96626 € | 983,13 € |
| 1 000 | 1,91763 € | 1 917,63 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,98840 € |

