
DTC143XCAT116 | |
|---|---|
DigiKey Part Number | DTC143XCAT116TR-ND - Tape & Reel (TR) DTC143XCAT116CT-ND - Cut Tape (CT) DTC143XCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143XCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05412 € | 27,06 € |
| 1 000 | 0,04769 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03948 € | 118,44 € |
| 6 000 | 0,03534 € | 212,04 € |
| 9 000 | 0,03322 € | 298,98 € |
| 15 000 | 0,03084 € | 462,60 € |
| 21 000 | 0,02943 € | 618,03 € |
| 30 000 | 0,02806 € | 841,80 € |
| 75 000 | 0,02505 € | 1 878,75 € |
| 150 000 | 0,02319 € | 3 478,50 € |
| 300 000 | 0,02163 € | 6 489,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

