Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPJ2R4 | |
|---|---|
DigiKey Part Number | KTR18EZPJ2R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ2R4 |
Description | RES SMD 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ2R4 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT2R40 | Stackpole Electronics Inc | 18 914 | RMCF1206JT2R40CT-ND | 0,09000 € | Direct |
| CRCW12062R40JNEA | Vishay Dale | 14 838 | 541-2.4ECT-ND | 0,09000 € | Upgrade |
| CRCW12062R40JNEB | Vishay Dale | 0 | CRCW12062R40JNEB-ND | 0,00720 € | Upgrade |
| CRCW12062R40JNTA | Vishay Dale | 0 | CRCW12062R40JNTA-ND | 0,01910 € | Upgrade |
| RC1206FR-072R4L | YAGEO | 36 910 | 311-2.40FRCT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01994 € | 99,70 € |
| Unit Price without VAT: | 0,01994 € |
|---|---|
| Unit Price with VAT: | 0,02473 € |







