
KTR18EZPJ563 | |
|---|---|
DigiKey Part Number | RHM56KPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ563 |
Description | RES SMD 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ563 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120656K0JNEA | Vishay Dale | 15 940 | 541-56KECT-ND | 0,09000 € | Direct |
| ERJ-8GEYJ563V | Panasonic Industry | 20 811 | P56KECT-ND | 0,13000 € | Direct |
| RMCF1206JT56K0 | Stackpole Electronics Inc | 665 250 | RMCF1206JT56K0CT-ND | 0,09000 € | Direct |
| CR1206-FX-5602ELF | Bourns Inc. | 24 737 | 118-CR1206-FX-5602ELFCT-ND | 0,09000 € | Upgrade |
| CRG1206F56K | TE Connectivity Passive Product | 15 913 | 1712-CRG1206F56KCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02114 € | 105,70 € |
| 10 000 | 0,01967 € | 196,70 € |
| 15 000 | 0,01896 € | 284,40 € |
| 25 000 | 0,01818 € | 454,50 € |
| 35 000 | 0,01774 € | 620,90 € |
| 50 000 | 0,01732 € | 866,00 € |
| Unit Price without VAT: | 0,02114 € |
|---|---|
| Unit Price with VAT: | 0,02621 € |

