Bipolar (BJT) Transistor PNP - Darlington 30 V 300 mA 125MHz Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA64T146

DigiKey Part Number
846-MMSTA64T146TR-ND - Tape & Reel (TR)
846-MMSTA64T146CT-ND - Cut Tape (CT)
846-MMSTA64T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA64T146
Description
TRANS PNP DARL 30V 0.3A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 300 mA 125MHz Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Not For New Designs
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector (Ic) (Max)
300 mA
Supplier Device Package
SMT3
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA64LT1Gonsemi33 002MMBTA64LT1GOSCT-ND0,15000 €Direct
BCV26onsemi7BCV26FSCT-ND0,28000 €Similar
BCV26,215Nexperia USA Inc.81727-4893-1-ND0,24000 €Similar
MMBTA64-7-FDiodes Incorporated0MMBTA64-FDICT-ND0,18000 €Similar
SMMBTA64LT1Gonsemi5 990488-SMMBTA64LT1GCT-ND0,34000 €Similar
In-Stock: 3 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
1000,20120 €20,12 €
5000,15168 €75,84 €
1 0000,13567 €135,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11529 €345,87 €
6 0000,10503 €630,18 €
9 0000,09979 €898,11 €
15 0000,09391 €1 408,65 €
21 0000,09043 €1 899,03 €
30 0000,08704 €2 611,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €