
RB168LAM-30TR | |
|---|---|
DigiKey Part Number | RB168LAM-30TR-ND - Tape & Reel (TR) RB168LAM-30CT-ND - Cut Tape (CT) RB168LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06432 € | 192,96 € |
| 6 000 | 0,05938 € | 356,28 € |
| 9 000 | 0,05834 € | 525,06 € |
| 15 000 | 0,05296 € | 794,40 € |
| 21 000 | 0,05164 € | 1 084,44 € |
| Unit Price without VAT: | 0,06432 € |
|---|---|
| Unit Price with VAT: | 0,07976 € |

