
RF4E080BNTR | |
|---|---|
DigiKey Part Number | RF4E080BNTRTR-ND - Tape & Reel (TR) RF4E080BNTRCT-ND - Cut Tape (CT) RF4E080BNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E080BNTR |
Description | MOSFET N-CH 30V 8A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E080BNTR Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17.6mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41830 € | 41,83 € |
| 500 | 0,32394 € | 161,97 € |
| 1 000 | 0,29353 € | 293,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25490 € | 764,70 € |
| 6 000 | 0,23545 € | 1 412,70 € |
| 9 000 | 0,22554 € | 2 029,86 € |
| 15 000 | 0,21441 € | 3 216,15 € |
| 21 000 | 0,20782 € | 4 364,22 € |
| 30 000 | 0,20141 € | 6 042,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

