
RGT50TM65DGC9 | |
|---|---|
DigiKey Part Number | RGT50TM65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT50TM65DGC9 |
Description | IGBT TRENCH FS 650V 21A TO220NFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 21 A 47 W Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 21 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 47 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 27ns/88ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 58 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220NFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 50 | 2,01700 € | 100,85 € |
| 100 | 1,83330 € | 183,33 € |
| 500 | 1,51128 € | 755,64 € |
| 1 000 | 1,40792 € | 1 407,92 € |
| 2 000 | 1,38772 € | 2 775,44 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,86080 € |

