
RGW00TK65DGVC11 | |
|---|---|
DigiKey Part Number | RGW00TK65DGVC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW00TK65DGVC11 |
Description | IGBT TRENCH FS 650V 45A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 45 A 89 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 45 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Power - Max | 89 W | |
Switching Energy | 1.18mJ (on), 960µJ (off) | |
Input Type | Standard | |
Gate Charge | 141 nC | |
Td (on/off) @ 25°C | 52ns/180ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 30 | 4,16067 € | 124,82 € |
| 120 | 3,50525 € | 420,63 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

