IGBT 650 V 81 A 214 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW80TS65CHRC11

DigiKey Part Number
846-RGW80TS65CHRC11-ND
Manufacturer
Manufacturer Product Number
RGW80TS65CHRC11
Description
IGBT 650V 81A TO-247N
Customer Reference
Detailed Description
IGBT 650 V 81 A 214 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
81 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 40A
Power - Max
214 W
Switching Energy
120µJ (on), 340µJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
43ns/145ns
Test Condition
400V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
33 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,47000 €12,47 €
307,61600 €228,48 €
1206,55300 €786,36 €
5106,42224 €3 275,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,47000 €
Unit Price with VAT:15,46280 €