Similar

RPM873-E2A | |
|---|---|
DigiKey Part Number | RPM873-E2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPM873-E2A |
Description | MODULE IRDA 115.2KBPS 8SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 75 µA | |
Link Range, Low Power | 20cm, 60cm | |
Orientation | Side View | |
Operating Temperature | -20°C ~ 85°C | |
Size | 7.60mm x 2.72mm x 2.00mm | |
Standards | IrDA 1.2 | |
Shutdown | - |


