4Mbs (FIR) IRDA Transceiver Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM971-H14E3A

DigiKey Part Number
RPM971-H14E3ATR-ND - Tape & Reel (TR)
RPM971-H14E3ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RPM971-H14E3A
Description
MODULE IRDA 5MBPS 8SMD
Customer Reference
Detailed Description
4Mbs (FIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Data Rate
4Mbs (FIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
1 mA
Link Range, Low Power
20cm, 60cm
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Size
8.0mm x 2.9mm x 2.2mm
Standards
IrDA 1.4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,54000 €3,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,01214 €5 030,35 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,38960 €