RSB12ZT2L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 12 631
Unit Price: 0,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 34 668
Unit Price: 0,35000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount VMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB12ZT2L

DigiKey Part Number
RSB12ZT2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSB12ZT2L
Description
TVS DIODE 9VWM VMD3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VMD3
Datasheet
 Datasheet
EDA/CAD Models
RSB12ZT2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
9.6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes