RSB6.8ZST2N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,03542 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 004
Unit Price: 0,13000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount GMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB6.8ZST2N

DigiKey Part Number
RSB6.8ZST2NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSB6.8ZST2N
Description
TVS DIODE 3.5VWM GMD2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount GMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
5.78V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes