
RSQ030N08HZGTR | |
|---|---|
DigiKey Part Number | 846-RSQ030N08HZGTR-ND - Tape & Reel (TR) 846-RSQ030N08HZGCT-ND - Cut Tape (CT) 846-RSQ030N08HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ030N08HZGTR |
Description | MOSFET N-CH 80V 3A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 3A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 131mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69700 € | 6,97 € |
| 100 | 0,45900 € | 45,90 € |
| 500 | 0,35676 € | 178,38 € |
| 1 000 | 0,32381 € | 323,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28197 € | 845,91 € |
| 6 000 | 0,26091 € | 1 565,46 € |
| 9 000 | 0,25018 € | 2 251,62 € |
| 15 000 | 0,23813 € | 3 571,95 € |
| 21 000 | 0,23099 € | 4 850,79 € |
| 30 000 | 0,22522 € | 6 756,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |




