Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350BXC47MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 350BXC47MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 350BXC47MEFCGC16X20 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350BXC47MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 432 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC47MEFC16X20 | Rubycon | 664 | 1189-2246-ND | 2,12000 € | Parametric Equivalent |
| 400BXG47MEFC16X20 | Rubycon | 0 | 1189-400BXG47MEFC16X20-ND | 2,02000 € | Parametric Equivalent |
| ESU476M400AM5AA | KEMET | 800 | 399-ESU476M400AM5AA-ND | 2,12000 € | Parametric Equivalent |
| UCY2G470MHD1TN | Nichicon | 4 758 | 493-4827-1-ND | 1,89000 € | Parametric Equivalent |
| UCY2V470MHD3TN | Nichicon | 557 | 493-4840-1-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,62965 € | 377,79 € |
| Unit Price without VAT: | 0,62965 € |
|---|---|
| Unit Price with VAT: | 0,78077 € |





