
VTX-101-002 | |
|---|---|
DigiKey Part Number | 6453-VTX-101-002-ND |
Manufacturer | Safcord |
Manufacturer Product Number | VTX-101-002 |
Description | AUDIO PCB TRAN. ENCAP. RATIO 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 30Hz ~ 35kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Safcord | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Impedance - Primary (Ohms) | 150 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 10Ohm | |
DC Resistance (DCR) - Secondary | 55Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 30Hz ~ 35kHz | |
Voltage - Isolation | 1000Vrms | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.906" W (27.50mm x 23.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 8,35200 € | 83,52 € |
| 25 | 8,01160 € | 200,29 € |
| 50 | 7,76140 € | 388,07 € |
| 100 | 7,51830 € | 751,83 € |
| 250 | 7,20700 € | 1 801,75 € |
| 500 | 6,97910 € | 3 489,55 € |
| 1 000 | 6,75771 € | 6 757,71 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,48240 € |


