
CL05B473KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B473KB5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B473KB5VPNCCT-ND - Cut Tape (CT) 1276-CL05B473KB5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B473KB5VPNC |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B473KB5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01740 € | 1,74 € |
| 500 | 0,01238 € | 6,19 € |
| 1 000 | 0,01087 € | 10,87 € |
| 2 500 | 0,00928 € | 23,20 € |
| 5 000 | 0,00832 € | 41,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00753 € | 75,30 € |
| 20 000 | 0,00688 € | 137,60 € |
| 30 000 | 0,00656 € | 196,80 € |
| 50 000 | 0,00620 € | 310,00 € |
| 70 000 | 0,00599 € | 419,30 € |
| 100 000 | 0,00579 € | 579,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

