3.3 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A335KP8NNNC

DigiKey Part Number
1276-1892-2-ND - Tape & Reel (TR)
1276-1892-1-ND - Cut Tape (CT)
1276-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A335KP8NNNC
Description
CAP CER 3.3UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A335KP8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1C335K080ACTDK188 237445-7476-1-ND0,22000 €Upgrade
C1608X5R1E335K080ACTDK22 688445-14141-1-ND0,27000 €Upgrade
C1608X5R1V335K080ACTDK57 437445-14167-1-ND0,30000 €Upgrade
CGA3E1X5R1A335K080ACTDK34 137445-7879-1-ND0,24000 €Parametric Equivalent
In-Stock: 175 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08500 €0,85 €
500,06040 €3,02 €
1000,05260 €5,26 €
5000,03976 €19,88 €
1 0000,03580 €35,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02988 €119,52 €
8 0000,02768 €221,44 €
12 0000,02658 €318,96 €
20 0000,02536 €507,20 €
28 0000,02464 €689,92 €
40 0000,02396 €958,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €