
CL10A474KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1896-2-ND - Tape & Reel (TR) 1276-1896-1-ND - Cut Tape (CT) 1276-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A474KB8NNNC |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A474KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,04994 € | 24,97 € |
| 1 000 | 0,04520 € | 45,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03809 € | 152,36 € |
| 8 000 | 0,03545 € | 283,60 € |
| 12 000 | 0,03413 € | 409,56 € |
| 20 000 | 0,03266 € | 653,20 € |
| 28 000 | 0,03181 € | 890,68 € |
| 40 000 | 0,03098 € | 1 239,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

