
CL21B105KOFVPNE | |
|---|---|
DigiKey Part Number | 1276-6847-2-ND - Tape & Reel (TR) 1276-6847-1-ND - Cut Tape (CT) 1276-6847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFVPNE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03572 € | 17,86 € |
| 1 000 | 0,03209 € | 32,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02912 € | 58,24 € |
| 4 000 | 0,02666 € | 106,64 € |
| 6 000 | 0,02543 € | 152,58 € |
| 10 000 | 0,02407 € | 240,70 € |
| 14 000 | 0,02328 € | 325,92 € |
| 20 000 | 0,02251 € | 450,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

