4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KOHNFNE

DigiKey Part Number
1276-3181-2-ND - Tape & Reel (TR)
1276-3181-1-ND - Cut Tape (CT)
1276-3181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KOHNFNE
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KOHNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B475KAHNNNESamsung Electro-Mechanics185 4121276-1055-1-ND0,15000 €Upgrade
CL31B475KBHNFNESamsung Electro-Mechanics333 0861276-3179-1-ND0,25000 €Upgrade
CL31B475KBHNNNESamsung Electro-Mechanics266 3301276-2789-1-ND0,26000 €Upgrade
C3216X7R1C475K085ABTDK8 100445-14795-1-ND0,39000 €Direct
EMK316B7475KL-TTaiyo Yuden231 192587-1331-1-ND0,27000 €Direct
In-Stock: 75 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06500 €3,25 €
1000,05680 €5,68 €
5000,04304 €21,52 €
1 0000,03881 €38,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,03535 €70,70 €
4 0000,03250 €130,00 €
6 0000,03107 €186,42 €
10 0000,02949 €294,90 €
14 0000,02857 €399,98 €
20 0000,02769 €553,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €