
CL32A226KPJNNNE | |
|---|---|
DigiKey Part Number | 1276-3372-2-ND - Tape & Reel (TR) 1276-3372-1-ND - Cut Tape (CT) 1276-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226KPJNNNE |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KPJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A226KAJNNNE | Samsung Electro-Mechanics | 595 624 | 1276-1101-1-ND | 0,42000 € | Upgrade |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 345 515 | 1276-1058-1-ND | 0,37000 € | Upgrade |
| C1210C226K8PACTU | KEMET | 17 521 | 399-C1210C226K8PACTUCT-ND | 1,90000 € | Direct |
| GRM32ER61A226KE20L | Murata Electronics | 103 178 | 490-3388-1-ND | 1,60000 € | Direct |
| GRM32NR61A226KE19L | Murata Electronics | 8 202 | 490-11657-1-ND | 1,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11504 € | 57,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10595 € | 105,95 € |
| 2 000 | 0,09847 € | 196,94 € |
| 3 000 | 0,09473 € | 284,19 € |
| 5 000 | 0,09058 € | 452,90 € |
| 7 000 | 0,08816 € | 617,12 € |
| 10 000 | 0,08583 € | 858,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

