
SI-B8R114280WW | |
|---|---|
DigiKey Part Number | 1510-1329-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R114280WW |
Description | LED MOD LTM282CG2 COOL WHT STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-M282C_G2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1650lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 24.8V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 540mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | With Connector | |
Size / Dimension | 275.00mm L x 18.00mm W | |
Height | 4.40mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,04100 € | 40,41 € |
| 400 | 2,95320 € | 1 181,28 € |
| 800 | 2,83559 € | 2 268,47 € |
| 1 200 | 2,77542 € | 3 330,50 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,67120 € |

