
SI-B8R26256CUS | |
|---|---|
DigiKey Part Number | 1510-SI-B8R26256CUS-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R26256CUS |
Description | LED MOD V-SER GEN2 LNR 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module V-Series Gen2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4400lm (Typ) | |
Current - Test | 1.12A | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 23.3V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 1.35A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 560.00mm L x 18.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,35500 € | 53,55 € |
| 150 | 4,24420 € | 636,63 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,72960 € |

