LED Lighting COBs, Engines, Modules LED Module LT-H282D White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8U05128HUS

DigiKey Part Number
1510-1585-ND
Manufacturer
Manufacturer Product Number
SI-B8U05128HUS
Description
LED MOD LT-H282D LNR STRP 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-H282D White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
980lm (Typ)
Current - Test
240mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
22.5V
Lumens/Watt @ Current - Test
181 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
With Connector
Size / Dimension
275.00mm L x 18.00mm W
Height
5.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,01100 €40,11 €
4002,92945 €1 171,78 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,62160 €