
SI-B8U123560WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8U123560WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U123560WW |
Description | LED MOD V SER GEN3 LNR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module V Gen3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2110lm (Typ) | |
Current - Test | 530mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 22.2V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 560.00mm L x 18.00mm W | |
Height | 3.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,54600 € | 45,46 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,46480 € |

