
SI-B8V041500WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8V041500WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V041500WW |
Description | LED MOD WARM WHT LNR STRIP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 780lm (Typ) | |
Current - Test | 110mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 40.8V | |
Lumens/Watt @ Current - Test | 174 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 160° | |
Features | - | |
Size / Dimension | 500.00mm L x 13.00mm W | |
Height | 7.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,68200 € | 46,82 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,67560 € |

