LED Lighting COBs, Engines, Modules LED Module LT-V282B White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8V08128CWW

DigiKey Part Number
1510-2140-ND
Manufacturer
Manufacturer Product Number
SI-B8V08128CWW
Description
LED MOD LT-V282B LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-V282B White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
965lm (Typ)
Current - Test
300mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
25.2V
Lumens/Watt @ Current - Test
128 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
275.00mm L x 18.00mm W
Height
5.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,13700 €21,37 €
1001,67210 €167,21 €
5601,45646 €815,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,62080 €