
SIP-ASRNXS004 | |
|---|---|
DigiKey Part Number | 1683-1009-ND |
Manufacturer | |
Manufacturer Product Number | SIP-ASRNXS004 |
Description | ARTIK 710/530 SENSOR BOARD |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor ARTIK Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | ARTIK | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |


