
SIP-KITNXE001 | |
|---|---|
DigiKey Part Number | 1683-1000-ND |
Manufacturer | |
Manufacturer Product Number | SIP-KITNXE001 |
Description | ARTIK710 BLE WIFI ZIGBEE THREAD |
Customer Reference | |
Detailed Description | ARTIK 710 ARTIK710 BLE WiFi Zigbee Thread ARTIK ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | ||
Utilized IC / Part | ARTIK 710 | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |




