
SPHWHAHDNG27YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZU3D4 |
Description | LED COB D GEN4 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Bulk | Current - Max 1.84A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3554lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-35902L08A1500 | Lumileds | 0 | 1416-L2C6-35902L08A1500-ND | 7,47218 € | Parametric Equivalent |
| L2C6-35902L08F1500 | Lumileds | 0 | 1416-L2C6-35902L08F1500-ND | 6,68427 € | Parametric Equivalent |
| L2C6-35903L08F1500 | Lumileds | 0 | 1416-L2C6-35903L08F1500-ND | 5,81128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,66400 € | 46,64 € |
| 250 | 3,54780 € | 886,95 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,63840 € |

