Image for SPHWHSHDNG27YZT3D4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHSHDNG27YZT3D4

DigiKey Part Number
1510-SPHWHSHDNG27YZT3D4TR-ND - Tape & Reel (TR)
1510-SPHWHSHDNG27YZT3D4CT-ND - Cut Tape (CT)
1510-SPHWHSHDNG27YZT3D4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHSHDNG27YZT3D4
Description
LED COB D GEN4 WHT SQUARE 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
171 lm/W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Max
1.84A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4134lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNG27YZT3D4Samsung Semiconductor, Inc.1331510-SPHWHAHDNG27YZT3D4-ND6,35000 €MFR Recommended
In-Stock: 237
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,77880 €944,70 €
5003,44538 €1 722,69 €
1 2503,00082 €3 751,03 €
2 5002,88967 €7 224,18 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,03000 €40,30 €
253,72480 €93,12 €
1003,38940 €338,94 €
Digi-Reel®
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,77900 €47,79 €
254,55680 €113,92 €
1003,95660 €395,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,51000 €