
ASP-134604-01 | |
|---|---|
DigiKey Part Number | 612-ASP-134604-01TR-ND - Tape & Reel (TR) 612-ASP-134604-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134604-01 |
Description | CONN ARRAY PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134604-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 10,53900 € | 105,39 € |
| 25 | 9,87880 € | 246,97 € |
| 50 | 9,40740 € | 470,37 € |
| 100 | 9,21310 € | 921,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,30145 € | 2 260,29 € |
| 400 | 9,72395 € | 3 889,58 € |
| 600 | 8,55008 € | 5 130,05 € |
| 1 000 | 7,62234 € | 7 622,34 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 15,37600 € |
















