



ERF8-040-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13598TR-ND - Tape & Reel (TR) SAM13598CT-ND - Cut Tape (CT) SAM13598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-S-DV-L-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-S-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 7,23900 € | 72,39 € |
| 25 | 6,78600 € | 169,65 € |
| 50 | 6,46200 € | 323,10 € |
| 100 | 6,15350 € | 615,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,89427 € | 1 835,35 € |
| 750 | 4,27548 € | 3 206,61 € |
| 1 125 | 4,17012 € | 4 691,39 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,56480 € |















