



ERF8-060-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13629TR-ND - Tape & Reel (TR) SAM13629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-S-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 120 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-05.0-L-DV-L-K-TR | Samtec Inc. | 19 | SAM13626CT-ND | 8,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,43900 € | 84,39 € |
| 25 | 7,90960 € | 197,74 € |
| 50 | 7,53200 € | 376,60 € |
| 100 | 7,17260 € | 717,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,81845 € | 2 181,92 € |
| 750 | 5,78251 € | 4 336,88 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 12,31320 € |















