
ERM8-050-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13804TR-ND - Tape & Reel (TR) SAM13804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-08.0-L-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 100 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,27000 € | 62,70 € |
| 25 | 5,87680 € | 146,92 € |
| 50 | 5,59600 € | 279,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,44500 € | 666,75 € |
| 750 | 4,17832 € | 3 133,74 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 9,15120 € |















