
HW-36-20-T-D-777-SM | |
|---|---|
DigiKey Part Number | HW-36-20-T-D-777-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-36-20-T-D-777-SM |
Description | CONN HDR 72POS 0.1 STACK SMD TIN |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-36-20-T-D-777-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.065" (27.051mm) | |
Length - Post (Mating) | 0.288" (7.315mm) | |
Length - Stack Height | 0.777" (19.736mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |

