
IDSD-16-D-24.00-B08 | |
|---|---|
DigiKey Part Number | IDSD-16-D-24.00-B08-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-D-24.00-B08 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-16-D-24.00-B08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 10 | 18,38300 € | 183,83 € |
| 25 | 17,69640 € | 442,41 € |
| 50 | 17,25900 € | 862,95 € |
| 100 | 14,12800 € | 1 412,80 € |
| 250 | 13,42284 € | 3 355,71 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 24,08080 € |


