
LSH-010-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSH-010-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-LSH-010-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-LSH-010-01-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-010-01-H-D-A-K-TR |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-010-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 20 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH-010-01-G-D-A-K-TR | Samtec Inc. | 139 | SAM14952CT-ND | 2,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26400 € | 32,64 € |
| 25 | 3,05960 € | 76,49 € |
| 50 | 2,91340 € | 145,67 € |
| 100 | 2,77420 € | 277,42 € |
| 250 | 2,60056 € | 650,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 2,04613 € | 1 943,82 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,76160 € |

