
LSHM-140-04.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14132TR-ND - Tape & Reel (TR) SAM14132CT-ND - Cut Tape (CT) SAM14132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-04.0-F-DV-A-N-K-TR | Samtec Inc. | 934 | 612-LSHM-140-04.0-F-DV-A-N-K-TRCT-ND | 5,60000 € | Similar |
| LSHM-140-L4.0-L-DV-A-N-K-TR | Samtec Inc. | 349 | 612-LSHM-140-L4.0-L-DV-A-N-K-TRCT-ND | 6,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 5,13800 € | 51,38 € |
| 25 | 4,81640 € | 120,41 € |
| 50 | 4,58620 € | 229,31 € |
| 100 | 4,36720 € | 436,72 € |
| 250 | 4,11380 € | 1 028,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 3,72257 € | 1 954,35 € |
| 1 050 | 3,62909 € | 3 810,54 € |
| 2 625 | 3,34648 € | 8 784,51 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,48960 € |




