
MPSC-01-24-01-7.70-01-L-V-LC | |
|---|---|
DigiKey Part Number | MPSC-01-24-01-7.70-01-L-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-01-24-01-7.70-01-L-V-LC |
Description | CONN RCPT 26POS GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MPSC-01-24-01-7.70-01-L-V-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 4 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.298" (7.57mm) | |
Contact Length - Post | 0.107" (2.71mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock, Mounting Flange | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy, Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 25 | 5,18000 € | 129,50 € |
| 50 | 4,81340 € | 240,67 € |
| 100 | 4,59660 € | 459,66 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 7,10520 € |

