QRF8-026-07.0-L-D-A-GP-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 248
Unit Price: 11,34000 €
Datasheet

Similar


Samtec Inc.
In Stock: 79
Unit Price: 8,79000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRF8-026-07.0-L-D-A-GP-K

DigiKey Part Number
QRF8-026-07.0-L-D-A-GP-K-ND
Manufacturer
Manufacturer Product Number
QRF8-026-07.0-L-D-A-GP-K
Description
.8MM Q RATE SOCKET WITH EDGE RAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRF8-026-07.0-L-D-A-GP-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
52
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm, 12mm
Height Above Board
0.276" (7.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
809,48725 €758,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,48725 €
Unit Price with VAT:11,76419 €