


SEAF-30-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14347TR-ND - Tape & Reel (TR) SAM14347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 300 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.5-S-10-1-A-K-TR | Samtec Inc. | 230 | SAM15439CT-ND | 24,91000 € | Similar |
| SEAF-30-06.5-S-10-2-A-K-TR | Samtec Inc. | 320 | SAM14351CT-ND | 24,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 € | 21,68 € |
| 10 | 18,42700 € | 184,27 € |
| 25 | 17,27280 € | 431,82 € |
| 50 | 16,61780 € | 830,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,03795 € | 2 807,59 € |
| 400 | 13,57655 € | 5 430,62 € |
| Unit Price without VAT: | 21,68000 € |
|---|---|
| Unit Price with VAT: | 26,88320 € |

