


SEAF-40-05.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15039TR-ND - Tape & Reel (TR) SAM15039CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 240 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-06-1-A-K-TR | Samtec Inc. | 62 | 612-SEAF-40-05.0-L-06-1-A-K-TRCT-ND | 15,96000 € | Similar |
| SEAF-40-05.0-L-06-2-A-K-TR | Samtec Inc. | 49 | SAM15035CT-ND | 15,96000 € | Similar |
| SEAF-40-05.0-S-06-2-A-K-TR | Samtec Inc. | 853 | SAM15040CT-ND | 16,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 15,60100 € | 156,01 € |
| 25 | 14,62360 € | 365,59 € |
| 50 | 13,92580 € | 696,29 € |
| 100 | 13,86170 € | 1 386,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 11,32493 € | 4 246,85 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 22,76640 € |

