
UCC8-COBO-28-H-WT-P-TR | |
---|---|
DigiKey Part Number | 612-UCC8-COBO-28-H-WT-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC8-COBO-28-H-WT-P-TR |
Description | FIREFLY POSITIVE LATCHING RECEPT |
Customer Reference | |
Detailed Description | Position Micro Flyover Connector |
Datasheet | Datasheet |
EDA/CAD Models | UCC8-COBO-28-H-WT-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Micro Flyover | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |